
Wireless module integrates an ESP32 dual-core 32-bit LX6 microprocessor for 2.4 GHz Wi-Fi, Bluetooth BR/EDR, and Bluetooth LE connectivity. The module supports up to 240 MHz CPU operation, up to 26 GPIOs, and common embedded interfaces including UART, SPI, SDIO, I2C, I2S, ADC, DAC, PWM, and TWAI. External antenna connection is provided through a compatible U.FL, MHF I, or AMC connector. Supply operation is specified from 3.0 V to 3.6 V, with operating ambient temperature options from -40 °C to 85 °C or -40 °C to 105 °C depending on suffix. Green certification includes REACH and RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Espressif Systems ESP32-WROOM-32UE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Processor core | Xtensa dual-core 32-bit LX6 |
| Maximum CPU clock frequency | 240MHz |
| Wi-Fi standard | IEEE 802.11 b/g/n |
| Maximum 802.11n data rate | 150Mbps |
| Wi-Fi operating frequency | 2412 to 2484MHz |
| Bluetooth protocol | Bluetooth v4.2 BR/EDR and Bluetooth LE |
| Bluetooth LE operating frequency | 2402 to 2480MHz |
| GPIO count | Up to 26 |
| Module pins | 38 |
| SPI flash options | 4, 8, or 16 Quad SPIMB |
| PSRAM option | 2 Quad SPI on R2 variantsMB |
| Antenna connection | External antenna connector |
| Supply voltage | 3.0 to 3.6V |
| External supply current capability | 0.5 minimumA |
| Operating ambient temperature | -40 to 85 or -40 to 105, suffix-dependent°C |
| Dimensions | 18.0 × 19.2 × 3.2mm |
| Typical Wi-Fi transmit power | 19.5 at 802.11b 1 MbpsdBm |
| Typical Wi-Fi receive sensitivity | -97 at 802.11b 1 MbpsdBm |
| Moisture sensitivity level | MSL 3 |
| ESD human body model | ±2000V |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Espressif Systems ESP32-WROOM-32UE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Espressif Systems ESP32-WROOM-32UE
User manual for the Olimex ESP32-GATEWAY, an open-source IoT development board featuring WiFi, BLE, 100Mb Ethernet, MicroSD support, and industrial temperature options.
User manual for the Olimex ESP32-EVB development board featuring ESP32-WROOM-32E/UE modules, Ethernet, CAN bus, dual relays, and LiPo charging support.
User manual for ESP32-powered development boards featuring IEEE 802.3af PoE, Ethernet, WiFi, Bluetooth, Li-Po charging, and optional 3000VDC galvanic isolation.