
Wi-Fi and Bluetooth LE MCU module integrates an ESP32-S3 dual-core Xtensa LX7 processor running up to 240 MHz. The module includes 8 MB embedded flash and 8 MB PSRAM in the N8R8 configuration. It supports 2.4 GHz 802.11 b/g/n Wi-Fi and Bluetooth LE 5 connectivity with an onboard PCB antenna. Operation is specified from a 3.0 V to 3.6 V supply over a -40 °C to 85 °C ambient temperature range. The module provides rich digital and analog peripherals for AIoT, signal processing, and embedded control designs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Espressif ESP32-S3-WROOM-1-N8R8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core | Dual-core Xtensa LX7 |
| Maximum CPU Frequency | 240MHz |
| Wireless Protocol | 2.4 GHz Wi-Fi 802.11 b/g/n, Bluetooth LE 5 |
| Wi-Fi Data Rate | Up to 150Mbps |
| Operating Frequency | 2412 to 2484MHz |
| Embedded Flash | 8MB |
| PSRAM | 8MB |
| Crystal Frequency | 40MHz |
| Antenna | On-board PCB antenna |
| Supply Voltage | 3.0 to 3.6V |
| Operating Ambient Temperature | -40 to 85°C |
| Module Dimensions | 18.0 x 25.5 x 3.1mm |
| GPIO | 36 GPIOs |
| Interfaces | SPI, LCD, UART, I2C, I2S, I2C, camera interface, USB OTG, ADC, touch sensor |
| ROM | 384KB |
| SRAM | 512KB |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Espressif ESP32-S3-WROOM-1-N8R8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Espressif ESP32-S3-WROOM-1-N8R8
Schematic for the Olimex ESP32-S3-DevKit-LiPo, featuring an ESP32-S3-WROOM-1 module, LiPo battery charging, dual USB-C ports, and CH340X USB-to-UART converter.