Everlight ALS-PDIC15-21C/L230/TR8 technical specifications.
| Package/Case | SMD/SMT |
| Fall Time | 1.11ms |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Output Current | 5mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight ALS-PDIC15-21C/L230/TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
