
The ALS-PDIC17-55C/TR8 is a photo IC from Everlight, operating within a temperature range of -40°C to 85°C. It is designed for surface mount applications and is compatible with lead-free processes. The device has a maximum operating supply voltage of 5.5V and a maximum output voltage of 4.7V. It is available in a RoHS compliant package and is packaged in tape and reel format.
Everlight ALS-PDIC17-55C/TR8 technical specifications.
| Package/Case | SMD/SMT |
| Fall Time | 9510000ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight ALS-PDIC17-55C/TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
