Everlight IRM-2636A technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 6V |
| Output Current | 1.2mA |
| Package Quantity | 150 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 45° |
| RoHS | Compliant |
Download the complete datasheet for Everlight IRM-2636A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
