The IRM-3738 photo IC module from Everlight is a RoHS compliant, miniature plastic package designed for through hole mounting. It operates within a temperature range of -25°C to 85°C and requires a supply voltage of 5.5V with a maximum current of 2mA. This module is suitable for use in various applications.
Sign in to ask questions about the Everlight IRM-3738 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight IRM-3738 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 5.5V |
| Orientation | Side View |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensing Distance | 14m |
| RoHS | Compliant |
Download the complete datasheet for Everlight IRM-3738 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.