Everlight IRM-8601S-5 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Supply Current | 3mA |
| Orientation | Side View |
| RoHS Compliant | No |
| Sensing Distance | 8m |
| RoHS | Not Compliant |
Download the complete datasheet for Everlight IRM-8601S-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.