Everlight IRM-8608S technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 5.5V |
| Orientation | Side View |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sensing Distance | 8m |
| RoHS | Compliant |
Download the complete datasheet for Everlight IRM-8608S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
