The IRM-H238T/TR2 is a surface mount photo IC with a maximum operating temperature of 80°C and a minimum operating temperature of -25°C. It operates at a supply voltage of 5.5V and a supply current of 3mA. The device is packaged in a miniature plastic SMD package with 4 pins and is available in quantities of 2000 on tape and reel. The IRM-H238T/TR2 is RoHS compliant and has a sensing distance of 8 meters.
Sign in to ask questions about the Everlight IRM-H238T/TR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight IRM-H238T/TR2 technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 5.5V |
| Orientation | Top View |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensing Distance | 8m |
| RoHS | Compliant |
Download the complete datasheet for Everlight IRM-H238T/TR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.