Sign in to ask questions about the Everlight IRM-H638T/TR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight IRM-H638T/TR2 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Supply Current | 1.2mA |
| Operating Supply Voltage | 5.5V |
| Orientation | Top View |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensing Distance | 8m |
| RoHS | Compliant |
Download the complete datasheet for Everlight IRM-H638T/TR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
