
Logic Output Photo IC, ROHS COMPLIANT, MINIATURE, PLASTIC, SMD, 5 PIN
Everlight IRM-V038/TR1-P technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 150 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight IRM-V038/TR1-P to view detailed technical specifications.
No datasheet is available for this part.
