The IRM-V538T/TR1 is a photo IC from Everlight, available in a 3-pin miniature SMD module package. It operates over a temperature range of -20°C to 80°C and consumes 1.2mA of supply current. The module is RoHS compliant and packaged in tape and reel quantities of 1000. It is designed for surface mount applications and features a side view orientation.
Everlight IRM-V538T/TR1 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Current | 1.2mA |
| Orientation | Side View |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensing Distance | 8m |
| RoHS | Compliant |
Download the complete datasheet for Everlight IRM-V538T/TR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.