Everlight PLR233 technical specifications.
| Data Rate | 25Mbps |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Photolink |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight PLR233 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.