
Intelligent RS-232 transceiver with a 120 kbps data rate and 5.5 V maximum supply voltage. This surface mount component features 2 drivers and 2 receivers, operating within a -40°C to 85°C temperature range. Packaged in SSOP with dimensions of 7.5mm (L) x 5.6mm (W) x 1.85mm (H), it offers 8 I/Os and a 1mA supply current. RoHS compliant, this transceiver is designed for efficient serial communication.
Sign in to ask questions about the Exar SP3223EEA-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP3223EEA-L technical specifications.
| Package/Case | SSOP |
| Data Rate | 120Kbps |
| Height | 1.85mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of I/Os | 8 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Power Dissipation | 750mW |
| Propagation Delay | 0.15us |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3223EEA-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
