Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fair-Rite 2518065007Y6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1806 |
| Case Code (Metric) | 4516 |
| Package/Case | 1806 |
| Depth | 1.6mm |
| Height | 1.6mm |
| Impedance | 50R |
| Length | 4.5mm |
| Max Current Rating | 6A |
| Max DC Current | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Lines | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2518065007Y6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Fair-Rite 2518065007Y6
Learn how to reduce switching regulator ripple and high-frequency spikes in linear regulator outputs using filter capacitors, ferrite beads, and proper measurement techniques.
