Minimizing Switching Regulator Residue in Linear Regulator Outputs (Application Note 101)
Learn how to reduce switching regulator ripple and high-frequency spikes in linear regulator outputs using filter capacitors, ferrite beads, and proper measurement techniques.
Overview
This application note, authored by Jim Williams, explores techniques for minimizing switching regulator-generated ripple and high-frequency spikes in linear regulator outputs. It details why linear regulators struggle to reject wideband spikes due to limited gain-bandwidth and parasitic effects in passive components. The document introduces a ripple/spike simulator circuit for evaluating regulator performance and discusses mitigation strategies, such as using ferrite beads, optimizing capacitor selection, and managing layout parasitics to achieve low-noise DC outputs for sensitive applications.
Use Cases
- Post-regulation for switching power supplies
- Noise-sensitive video and communication circuitry
- Power supply filtering and decoupling
- Evaluating linear regulator high-frequency rejection
- Designing low-noise power distribution networks
Topics
Referenced Parts
2743002122
Fair-Rite
FB = FERRITE BEAD. FAIR-RITE 2743002122.
LT1006
Linear Technology
A2 LT1006
LT1210
Linear Technology
A1 LT1210
LT1460
Linear Technology
LT1460 2.5V
LT1712
Linear Technology
C2, 1/2 LT1712 C1, 1/2 LT1712
LT1763
Linear Technology
Figure 3 shows rejection performance for an LT1763 low dropout linear regulator.
HP-11048C
Hewlett-Packard
50Ω TERMINATOR HP-11048C
| 2518065007Y6 | Fair-Rite | surface mounted ferrite bead (Fair-Rite 2518065007Y6). |
| 1N4148 | Generic | = IN4148 |
| 2N3866 | Generic | Q1 2N3866 |
| 74AHC04 | Generic | 74AHCO4 SPIKE GATING/BUFFER |
| HP-10240B | Hewlett-Packard | COUPLING CAPACITOR HP-10240B |
| 2743002122 | Fair-Rite | FB = FERRITE BEAD. FAIR-RITE 2743002122. |
| LT1006 | Linear Technology | A2 LT1006 |
| LT1210 | Linear Technology | A1 LT1210 |
| LT1460 | Linear Technology | LT1460 2.5V |
| LT1712 | Linear Technology | C2, 1/2 LT1712 C1, 1/2 LT1712 |
| LT1763 | Linear Technology | Figure 3 shows rejection performance for an LT1763 low dropout linear regulator. |
| HP-11048C | Hewlett-Packard | 50Ω TERMINATOR HP-11048C |