Surface-mount transient voltage suppressor diode provides 600 W peak pulse power capability on a 10/1000 µs waveform. The unidirectional device has a 12 V reverse stand-off voltage, 13.3 V to 14.7 V breakdown range, and 19.9 V maximum clamping voltage at 30.2 A peak pulse current. It uses an SMB/DO-214AA package with a cathode color band and is rated for a 150 °C operating junction temperature.
Checking distributor stock and pricing after the page loads.
| Device type | Transient voltage suppressor diode |
| Polarity | Unidirectional |
| Package | SMB/DO-214AA |
| Reverse stand-off voltage | 12V |
| Breakdown voltage minimum | 13.3V |
| Breakdown voltage maximum | 14.7V |
| Breakdown test current | 1mA |
| Maximum clamping voltage | 19.9V |
| Peak pulse current | 30.2A |
| Maximum reverse leakage | 5uA |
| Peak pulse power dissipation | 600W |
| Peak pulse waveform | 10/1000us |
| Non-repetitive peak forward surge current | 100A |
| Storage temperature range | -55 to +150°C |
| Operating junction temperature | +150°C |
| Part marking | LE |
These are design resources that include the Fairchild Semiconductor SMBJ12A
A demo manual for the DC2448A-D circuit featuring the LTM4636-1 PolyPhase 160A step-down regulator with overvoltage and overtemperature protection.