The Fairchild 74F1071SCX is a commercial-grade termination diode array with 20 terminals. It operates within a temperature range of 0 to 70 degrees Celsius. The device is packaged in a 0.300 inch, MS-013, SOIC-20 package. This termination diode array is designed for use in interface applications, providing a single function with 20 pins.
Sign in to ask questions about the Fairchild 74F1071SCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild 74F1071SCX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.493 |
| Length | 12.8015 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Interface IC Type | DIODE BUS TERMINATION ARRAY |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 74F1071SCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.