The FAN1655MPX is an 8-pin dual interface terminator IC from Fairchild, designed to operate within a temperature range of 0 to 125°C. It features a nominal supply voltage of 2.5V, with a minimum and maximum supply voltage of 2.3V and 3.6V, respectively. The IC is packaged in an HVSON-8 package, measuring 5mm in width and 6mm in length. It supports bus termination and has a single function.
Fairchild FAN1655MPX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDSO-N8 |
| Width | 5 |
| Length | 6 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | BUS TERMINATOR SUPPORT CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FAN1655MPX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.