Industrial-grade buffer/inverter based peripheral driver, featuring 1 driver with 0.8A current capability. This MOS device operates across an industrial temperature range of -40°C to 85°C, with a supply voltage range from 1.8V to 5.5V. Packaged in a compact PDSO5 (SOT-23) with 5 terminals, it offers a 1.6mm width and 2.9mm length.
Sign in to ask questions about the Fairchild FPF2123 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild FPF2123 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FPF2123 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.