Sign in to ask questions about the Fairchild FSA2510M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild FSA2510M technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -55 |
| Rep Pk Reverse Voltage-Max | 60 |
| Power Dissipation-Max | 0.65 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FSA2510M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.