
This Fairchild dual 2-input multiplexer operates over a supply voltage range of 1.65 to 5.5V and has a maximum operating temperature of 85°C. The device is packaged in a TSSOP-6 package with a pin count of 6. It has a propagation delay of 10.5ns and a maximum output current of 24μA. The multiplexer is suitable for use in industrial temperature applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild NC7SZ157P6X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | MULTIPLEXER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 10.5 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 5 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild NC7SZ157P6X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Fairchild NC7SZ157P6X
User guide for the DC845A demo board featuring the LTC2448 24-bit ADC with selectable speed/resolution, high speed performance, and 8/16-channel versatility.
Evaluation board for the LTC2449 24-bit delta sigma ADC featuring 8/16 channels, high-speed performance, and multiple selectable resolution modes.