
Sign in to ask questions about the First Sensor AD500-9-400M-TO5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
First Sensor AD500-9-400M-TO5 technical specifications.
| Package/Case | TO-5 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Dissipation | 360mW |
| Responsivity | 60A/W |
| Reverse Voltage | 160V |
| RoHS Compliant | Yes |
| Series | APD Series 9 |
| RoHS | Compliant |
Download the complete datasheet for First Sensor AD500-9-400M-TO5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
