Flowline LD31-S111 technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 66°C |
| Min Operating Temperature | -18°C |
| Mount | Cable |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| Response Time | 50ms |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Flowline LD31-S111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
