
Sensor, Liquid Level, Ultrasonic Transmtr.; VDC or Hertz; Range 49.2 in; 1 NPT
Flowline LU27-00 technical specifications.
| Body Material | Polycarbonate |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -35°C |
| Max Pressure | 30PSI |
| Mount | Vertical |
| Ratings | IP65 |
| Series | LU27 |
| Termination | Cable |
| RoHS | Not Compliant |
No datasheet is available for this part.