
Sensor, Ultrasonic, 2 Wire Transmitter, 18 Ft, Display, 2 in NPT, NEMA4X
Flowline LU81-5101 technical specifications.
| Body Material | Polycarbonate |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Mount | Vertical |
| Ratings | IP65 |
| Series | LU81 |
| Termination | Cable |
| RoHS | Not Compliant |
No datasheet is available for this part.
