Surface-mount resettable PTC fuse provides polymer overcurrent protection for high-density boards. The device has a 0.35 A hold current, 0.70 A trip current, 16 Vdc maximum voltage rating, and 40 A maximum fault-current rating at 23 °C still air. Resistance is specified from 0.32 ohm minimum to 1.50 ohm maximum one hour after trip, with operation over a minus 40 °C to 85 °C temperature range.
Checking distributor stock and pricing after the page loads.
| Hold Current | 0.35A |
| Trip Current | 0.70A |
| Maximum Voltage | 16Vdc |
| Maximum Fault Current | 40A |
| Typical Power Dissipation | 0.8W |
| Maximum Time to Trip Current | 8.0A |
| Maximum Time to Trip | 0.10s |
| Minimum Resistance | 0.32ohm |
| Maximum Post-Trip Resistance | 1.50ohm |
| Operating Temperature Range | -40 to 85°C |
| Length | 4.37 min, 4.73 maxmm |
| Width | 3.07 min, 3.41 maxmm |
| Ul | E211981 |
| Cul | approved |
| Tuv | pending |
These are design resources that include the Formosa MS FSMD035
Detailed bill of materials for the A64-OLinuXino Rev G single-board computer featuring Allwinner A64 SoC, 1GB DDR3 RAM, 16GB eMMC, and Gigabit Ethernet.