
Crystals CRYSTAL 25MHz
Sign in to ask questions about the FOX Electronics FE-250F-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
FOX Electronics FE-250F-20 technical specifications.
| Package/Case | CSMD |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Operating Frequency | 25 MHz |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | FE |
| Series Resistance | 40R |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FE-250F-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.