Switch Tactile N.O. SPST Button 0.02A 15VDC 0.98N SMD Reel
Foxconn 1BT001-14110-001 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Button |
| Body Orientation | Straight |
| Max Current Rating | 0.02@15VDCA |
| Max DC Voltage Rating | 15V |
| Operating Force | 0.98N |
| Mounting | Surface Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.