Switch Tactile N.O. SPST Button PC Pins 0.05A 1000000Cycles 0.98N Thru-Hole Bag
Foxconn 1BT003-25130 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Button |
| Body Orientation | Right Angle |
| Max Current Rating | 0.05A |
| Mechanical Life | 1000000Cycles |
| Operating Force | 0.98N |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.