Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 100000Cycles 1.56N SMD
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Button |
| Body Orientation | Right Angle |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Mechanical Life | 100000Cycles |
| Operating Force | 1.56N |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |