Foxconn 1BT010-1321L-001 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Termination Type | SOLDER |
| Manufacturer Series | 1BT010 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Foxconn 1BT010-1321L-001 to view detailed technical specifications.
No datasheet is available for this part.