Receiver, 830nm Min, 860nm Max, Panel Mount, ROHS COMPLIANT PACKAGE
Foxconn AFBR-785BEPZ technical specifications.
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.