Foxconn AFBR-785BPZ technical specifications.
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Foxconn AFBR-785BPZ to view detailed technical specifications.
No datasheet is available for this part.