
The CAT5115LI-00 is a 32-position digital potentiometer with a resistance of 100kR. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage of 2.5-6V, with an operating voltage of 5V. This device is packaged in a PDIP and is available in quantities of 50. It is compliant with RoHS regulations and does not require radiation hardening.
Onsemi CAT5115LI-00 technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Memory Type | Volatile, |
| Min Supply Voltage | 2.5V |
| Number of Positions | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5115LI-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
