
The P87LPC762BD is an 80C51 microcontroller from NXP, featuring a 20MHz clock speed and 2KB of EPROM memory. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 4.5V and 6V. The device is available in a surface-mount SO package and is compliant with RoHS regulations.
NXP P87LPC762BD technical specifications.
| Access Time | 20us |
| Package/Case | SO |
| Core Architecture | 80C51 |
| Frequency | 20MHz |
| Interface | I2C, UART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Memory Size | 2KB |
| Memory Type | EPROM, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP P87LPC762BD to view detailed technical specifications.
No datasheet is available for this part.
