The 24-bit digital signal processor provides a DSP56300-compatible core for networking, security encryption, and home entertainment applications. It delivers 275 MMACS at a 275 MHz internal clock and can reach 550 MMACS when the enhanced filter coprocessor is used. The device operates from a 1.6 V core supply with independent 3.3 V I/O and includes 192 K x 24-bit on-chip RAM plus a 192 x 24-bit bootstrap ROM. Integrated peripherals include a six-channel DMA controller, HI08 host interface, two ESSI ports, SCI, triple timer, JTAG, and OnCE debug support. The package is a 196-pin molded array plastic-ball grid array with lead-free and lead-bearing versions described in the datasheet.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Freescale Semiconductor DSP56321 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Processor core | DSP56300 24-bit DSP |
| Maximum internal clock frequency | 275MHz |
| DSP performance | 275MMACS |
| DSP performance with EFCOP | 550MMACS |
| Core supply voltage | 1.5 to 1.7V |
| I/O supply voltage | 3.0 to 3.6V |
| On-chip RAM | 192 K x 24-bit total |
| Bootstrap ROM | 192 x 24-bit |
| Instruction cache | 1024 x 24-bit optional |
| DMA channels | 6 |
| Multiplier-accumulator | 24 x 24-bit MAC with 56-bit accumulators |
| Filter coprocessor | 24 x 24-bit EFCOP |
| Host interface | Enhanced 8-bit parallel HI08 |
| Synchronous serial interfaces | 2 ESSI ports |
| GPIO signals | Up to 34 |
| Operating junction temperature | -40 to 100°C |
| Package | 196-pin molded array plastic-ball grid array |
| Junction-to-case thermal resistance | 7°C/W |
Download the complete datasheet for Freescale Semiconductor DSP56321 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Freescale Semiconductor DSP56321
Details implementing matrix multiplication on the DSP563xx series using the Enhanced Filter Coprocessor (EFCOP) through polling or DMA with interrupts.
Programming guide for the Enhanced Filter Coprocessor (EFCOP) in DSP563xx devices, covering FIR, IIR, and adaptive filtering for telecommunications applications.