The QUICC communication controller integrates a 32-bit CPU32+ processor core with communications and system-integration peripherals. It supports 0 MHz to 33 MHz static operation, up to a 32-bit external data bus, and 32 address lines. Seven serial channels are provided through four SCCs, two SMCs, and one SPI, with two TDM channels and a time-slot assigner for communications applications. The device also includes an eight-bank memory controller, four general-purpose timers, two independent DMA controllers, 14 serial DMA channels, 2.5 KB of dual-port RAM, and an IEEE 1149.1 test access port.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Freescale Semiconductor MC68360 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Processor core | CPU32+ |
| Core architecture | 32bit |
| Operating frequency | 0 to 33MHz |
| External data bus width | Up to 32 with dynamic 8- and 16-bit sizingbit |
| Address lines | 32 |
| Serial channels | 7 total |
| Serial communications controllers | 4 SCCs |
| Serial management controllers | 2 SMCs |
| Serial peripheral interface | 1 SPI |
| TDM channels | 2 |
| General-purpose timers | Four 16-bit timers or two 32-bit timers |
| Independent DMA controllers | 2 |
| Serial DMA channels | 14 |
| Dual-port RAM | 2.5KB |
| Memory controller banks | 8 |
| Test access port | IEEE 1149.1 JTAG |
Download the complete datasheet for Freescale Semiconductor MC68360 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Freescale Semiconductor MC68360
Application note detailing how to interface SDRAM with the MC68360 QUICC processor using a CPLD to translate standard DRAM signals into JEDEC-compliant SDRAM commands.
Guidelines for connecting multiple MC145574 (S/T) or MC145572 (U) ISDN transceivers to a QUICC32 (MC68MH360) using QMC protocol and IDL2 TDM bus structures.
Describes a method to boot an MC68EC040/MC68360 system from a single 8-bit EPROM using the MC68360's IDMA and a PAL-based state machine to reduce costs and board space.
Application note detailing the glueless interface between the MC68360 QUICC communications controller and the MC68160 Ethernet serial interface adapter.