The MC7455ARX733LG is a 32-bit RISC microprocessor with a 64-bit external data bus and a 36-bit address bus. It operates within a supply voltage range of 1.25 to 1.35V and has a maximum clock frequency of 133 MHz. The microprocessor is packaged in a 29 x 29 mm ceramic BGA with a 1.27 mm pitch and 483 pins. It is designed for use in a variety of applications, including those requiring high-performance processing and data transfer capabilities.
Sign in to ask questions about the Freescale Semiconductor MC7455ARX733LG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MC7455ARX733LG technical specifications.
| Number of Terminals | 483 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-B483 |
| Width | 29 |
| Length | 29 |
| Pin Count | 483 |
| Supply Voltage-Nom | 1.3 |
| Supply Voltage-Min | 1.25 |
| Supply Voltage-Max | 1.35 |
| Clock Frequency-Max | 133 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 36 |
| Bit Size | 32 |
| Speed | 733 |
| RoHS | No |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC7455ARX733LG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.