The S9S12P64J0MLH is a 64-bit microcontroller with 16-bit architecture, featuring 64 pins in a QFP package. It operates within a temperature range of -40 to 125°C, making it suitable for automotive applications. The device has 65536 words of ROM and 4096 bytes of RAM, with FLASH ROM programmability. It is compliant with AEC-Q100 screening level.
Sign in to ask questions about the Freescale Semiconductor S9S12P64J0MLH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor S9S12P64J0MLH technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Temperature Grade | AUTOMOTIVE |
| Bit Size | 16 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 4096 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor S9S12P64J0MLH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.