Electrolytic capacitor, 47 µF, 450 V (DC), ±20 %, axial, Ø 21 mm
Ftcap A47045021036 technical specifications.
| Capacitance | 47uF |
| Package/Case | Axial |
| Construction | AXIAL |
| ESR (Equivalent Series Resistance) | 1.3R |
| Ripple Current | 400mA |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.