Electrolytic capacitor, 22 µF, 100 V (DC), ±10 %, axial, Ø 12 mm
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Package/Case | Axial |
| Construction | AXIAL |
| ESR (Equivalent Series Resistance) | 440mR |
| Tolerance | 20% |
| RoHS | Compliant |