Capacitance F = 0.1 / Rated Voltage DC V = 63 / Tolerance = ±20 % / Polarity = Polar / Lifetime h = 5000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Termination Type = Screw / Mounting Type = Flange Mount / Leakage Current mA = 50.41 / Series = GW / Diameter mm = 90 / Length mm = 98
Sign in to ask questions about the Ftcap GW10406390098 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ftcap GW10406390098 technical specifications.
| Capacitance | 100mF |
| RoHS | Compliant |
Download the complete datasheet for Ftcap GW10406390098 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.