Trans MOSFET N-CH 600V 21A 3-Pin(3+Tab) TO-247-K1
Sign in to ask questions about the Fuji Electric FMW21N60G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fuji Electric FMW21N60G technical specifications.
| Package/Case | TO-247-K1 |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 15.9 |
| Package Width (mm) | 5 |
| Package Height (mm) | 21.1 |
| Pin Pitch (mm) | 5.45 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 600V |
| Maximum Gate Source Voltage | ±30V |
| Maximum Continuous Drain Current | 21A |
| Maximum Drain Source Resistance | 370@10VmOhm |
| Maximum Power Dissipation | 335000mW |
| Cage Code | SCT92 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Fuji Electric FMW21N60G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.