The Fujitsu MB81C4256A-60PSZ is a 20-pin commercial temperature fast page DRAM IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a nominal supply voltage of 5V and a maximum supply current of 0.074A. The IC has a maximum access time of 60ns and a maximum standby current of 0.001A. It features a zig-zag terminal position and is packaged in a R-PZIP-T20 JEDEC package.
Sign in to ask questions about the Fujitsu MB81C4256A-60PSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fujitsu MB81C4256A-60PSZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZIP-T20 |
| Pin Count | 20 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.074 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | FAST PAGE DRAM |
| Standby Current-Max | 0.001 |
| Access Time-Max | 60 |
| I/O Type | COMMON |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fujitsu MB81C4256A-60PSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.