Standard Recovery Rectifiers; VRRM MAX (V): 600V; IAV MAX (A): 3A; VFM MAX (V): 1V; @ IF (A): 3A; IFSM MAX (A): 150A; IR MAX (UA): 10uA; @VR (V): 600V; Package: DO-27
Galaxy Microelectronics 1N5406 technical specifications.
| Max Operating Temperature | 150 |
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.