Schottky Barrier Rectifier; Configuration: Single; VRRM Max (V): 40V; IAV Max (A): 1A; VFM Max (V): 0.6V; @ IF (A): 1A; IFSM Max (A): 25A; IR Max (uA): 1000uA; @VR (V): 40V; Package: DO-41
Checking distributor stock and pricing after the page loads.
Galaxy Microelectronics 1N5819 technical specifications.
| Max Operating Temperature | 125 |
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.