Surface Mount Small Signal Switching Diode; Configuration: Single; VRRM Max (V): 300; IAV Max (A): 0.2; VFM Max (V): 1; @ IF (A): 0.1; IR Max (UA): 0.5; @VR (V): 250; TRR Max (NS): 400; Package: DO-35
Checking distributor stock and pricing after the page loads.
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 300 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |