Small Signal MOSFET; Channel Polarity: N channel; PD Max (W): 0.15W; V(BR)DSS Min (V): 60V; ID Max (A): 0.115A; RDS(ON) Max (Ω): 7.5 Ohm; ID (A): 0.05A; VGS (V): 5V; ID (mA): 250mA; GFS Min (S): 0.08 S; VDS (V): 10V; ID (A) 1: 0.2A; Package: SOT-523
Galaxy Microelectronics 2N7002T technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.