General Purpose PNP Bipolar Transistor; Polarity: PNP; V(BR)CEO Min (V): 50V; IC (A): 0.15A; HFE Min: 70; HFE Max: 400; VCE (V): 6V; IC (mA): 2mA; VCE(SAT) (V): 0.3V; IC (mA)1: 100mA; IB (mA): 10mA; FT Min (MHz): 80 MHz; PTM Max (W): 0.2W; Package: SOT-323; package_code: SOT-323; mfr_package_code: SOT-323
Galaxy Microelectronics 2SA1586 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.